Marquardt 1022.2201 Microswitch 2A IP67 On-On Momentary Open End Cable

MPN
1022.2201
Brand
Marquardt
Order Code
59-2894
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.13
10+ £20.88
25+ £20.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 111 despatched in 4 working days

A momentary microswitch from Marquardt with compact design and large feed path for extreme applications. e.g in car or in electrical devices for damp areas. Dust and water protection.


  • Snap-action switch
  • Switching function: change-over normally-open normally closed
  • Actuating force: 2.5 N
  • Additional product specs: Creepage current resistance: PTI 250
  • Flammable (UL 94 V-2)
  • Contact Opening height< 3mm
  • Connection: Open end cable
  • Contact material: AuAg plated
  • Contact type: 1 change-over
  • L x W x H 20 x 10.1 x 18.7mm
  • Durability: 100000 cycles
  • Electrical lifespan: 100000 cycles
  • Functions: momentary
  • Min. temperature: -40°C
  • Operation type: Steel lever (straight)
  • Protection type: IP67
  • Switch position: 1 x On/(On)
  • Switch type: Microswitch
  • Switching current (max.): 2A
  • Switching voltage: 24V DC
  • Manufacturer's part 1022.2201
Type Microswitch
Contact Configuration Momentary
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - DC 24
Actuator Type Lever
Durability 100000 cycles
Electrical lifespan 100000 cycles
Flammable (UL 94 V-2)
IP Rating IP67
Min. temperature -40°C
Switch Type Microswitch
Switching current (max.) 2a

Reviews

Be the first to submit a review

Trustpilot