Marquardt 1010.6002 Momentary Microswitch 2A SPDT Spring Lever Bent PCB 1.05N

MPN
1010.6002
Brand
Marquardt
EAN-13
2050001123299
Order Code
59-4073
View Full Product Range (4)

Discontinued


A microswitch from Marquardt with a compact and open design featuring a single-pole selector switch, making it ideal in a number of applications.


  • Actuating force: 1.05 N
  • Connection: Print
  • Contact type: 1 change-over
  • L x W x H 5 x 25 x 15mm
  • Functions: momentary
  • Operation type: Spring-loaded rod
  • Switch position: 1 x On/(On)
  • Switch type: Microswitch
  • Switching current (max.): 2A
  • Switching voltage: 250V AC
Type Microswitch
Contact Configuration Momentary
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 250 VAC
Actuator Type Lever

Trustpilot