Marquardt 1005.1207 Microswitch 20A SPNO Off/(On) Button Faston 3.8N

Image Representative of Range

Marquardt 1005.1207 Microswitch 20A SPNO Off/(On) Button Faston 3.8N

MPN
1005.1207
Brand
Marquardt
EAN-13
2050001123237
Order Code
59-4007
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.25
10+ £4.06
25+ £3.81
100+ £3.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 333 in stock

This microswitch from Marquardthas a rubbing contact system whose shearing movement can release welding.


  • Actuating force: 3.8N
  • Approvals: ENEC UL CSA
  • Connection: Blade terminal 6.3mm
  • Contact material: Ag (Silver)
  • Contact type: 1 maker
  • L x W x H 10.3 x 28 x 16mm
  • Functions: momentary
  • Operation type: Tappet
  • Switch position: 1 x Off/(On)
  • Switch type: Microswitch
  • Switching current (max.): 20A
  • Switching voltage: 250V AC
Type Microswitch
Contact Configuration Momentary
Switch Function Off/(On)
Current Rating (Amps) 20A
Voltage Rating - AC 250 VAC
Actuator Type Button

Reviews

Be the first to submit a review

Trustpilot