Marquardt 1005.1101 Microswitch 10A SPNC On/(Off) Button Faston 2.5N

MPN
1005.1101
Brand
Marquardt
EAN-13
2050001123176
Order Code
59-4004
View Full Product Range (7)

Discontinued


This microswitch from Marquardthas a rubbing contact system whose shearing movement can release welding.


  • Actuating force: 2.5N
  • Approvals: ENEC UL CSA
  • Connection: Blade terminal 6.3mm
  • Contact material: Ag (Silver)
  • Contact type: 1 breaker
  • L x W x H 10.3 x 28 x 16mm
  • Functions: momentary
  • Operation type: Tappet
  • Switch position: 1 x On/(Off)
  • Switch type: Microswitch
  • Switching current (max.): 10A
  • Switching voltage: 250V AC
Type Microswitch
Contact Configuration Momentary
Switch Function On/(Off)
Current Rating (Amps) 10A
Voltage Rating - AC 250 VAC
Actuator Type Button

Trustpilot