Marquardt 1005.1001 Microswitch 10A SPDT On/(On) Button Faston 2.5N

MPN
1005.1001
Brand
Marquardt
EAN-13
2050000555039
Order Code
59-4010
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.66
10+ £5.37
25+ £5.04
100+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 274 in stock

This microswitch from Marquardthas a rubbing contact system whose shearing movement can release welding.


  • Actuating force: 2.5 N
  • Approvals: ENEC UL CSA
  • Connection: Blade terminal 6.3mm
  • Contact material: Ag (Silver)
  • Contact type: 1 change-over
  • L x W x H 10.3 x 28 x 16mm
  • Functions: momentary
  • Operation type: Tappet
  • Switch position: 1 x On/(On)
  • Switch type: Microswitch
  • Switching current (max.): 10A
  • Switching voltage: 250V AC
  • Manufacturer's part 1005.1001
Type Microswitch
Contact Configuration Momentary
Switch Function On/(On)
Current Rating (Amps) 10A
Voltage Rating - AC 250 VAC
Actuator Type Button

Reviews

Be the first to submit a review

Trustpilot