Marquardt 0132.0101 2A Miniature Toggle Switch DPST On-Off Black Plastic Lever

MPN
0132.0101
Brand
Marquardt
Order Code
59-3012

Discontinued


A 2A miniature toggle switch from Marquardt. This Long mechanical/electrical life. For AC and DC. Toggle switch for flush-mounting. Mounted using centre fastening M12 x 0.75 mm.


  • DPST On-Off
  • Casing/button colour: Black
  • Connection: Solder tag
  • L x W 30 x 26mm
  • Functions: latch
  • Lighting type: none
  • Mounting diameter: 13.5mm
  • Number of pins: 2
  • Recess depth: 17mm
  • Specification: 2 x on/off
  • Switch features: Plastic lever
  • Switch position: 2 x Off/On
  • Switch type: Toggle switch
  • Switching current (max.): 2A
  • Switching voltage: 250V AC
  • Manufacturer's part 0132.0101
Contact Configuration On / off
Current Rating (Amps) 2A
Illumination Type None
Type Toggle switch

Trustpilot