Marmitek 25008492 Anywhere 750 Audio extender 30 m 20 kHz

MPN
25008492
Brand
Marmitek
EAN-13
8718164534928
Order Code
21-6759
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £178.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Speaker Anywhere 750 – Enjoy wireless and powerful sound Do you want to extend your home cinema without laying cables through your living room? Connect additional speakers wirelessly for a real surround experience with the speaker Anywhere 750. No matter, whether you want to place additional loudspeakers in the living room, in another room or in the outdoor area – the Speaker Anywhere 750 provides for a stable and crystal-clear connection. Thanks to the integrated 50-W amplifier your loudspeakers get the needed power. Wireless connection without loss of quality No one likes cables lying around. With the speaker Anywhere 750, you can connect your speaker wirelessly to your AV receiver. This is done via an uncompressed digital connection, so that the sound always remains sharp and synchronous. No delay, no noise – only CD-quality audio. Easy to install and versatile to use Connect the transmitter to the speaker outputs of your AV receiver and connect the wireless receivers to your speakers. No additional settings are required - the volume control continues via your AV receiver. Do you not only want surround sound but also speakers in another room or outdoors? You can connect up to six receivers simultaneously. Like this you can play music in several rooms simultaneously – completely without long cables. Integrated amplifier for powerful sound The wireless receivers feature a built-in 50 W amplifier, eliminating the need for additional amplification. The system is suitable for a variety of speaker types, including rack, stand, panel or exterior speakers. Mono-mode for flexible placing In some cases stereo is not necessary, e.g. in ceiling, wall or garden speakers. With the mono-mode you can place the loudspeakers individually, without losing the stereo effect – Ideal for larger rooms or background music.
Type Audio Extender

Reviews

Be the first to submit a review

Trustpilot