Marmitek 25008374 Adapter USB-C to 3.5mm Jack 0.15m USB Audio Adapter

MPN
25008374
Brand
Marmitek
EAN-13
8718164533747
Order Code
19-2963
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Marmitek 25008374 is a USB-C to 3.5 mm jack adapter that serves as an efficient solution for connecting audio peripherals to devices lacking a dedicated headphone port. This adapter, measuring 0.15 metres in length, facilitates the conversion of USB-C inputs to a standard 3.5 mm audio output, making it an essential peripheral for modern smartphones, tablets, or laptops that feature USB-C as their primary connectivity standard. Engineered to maintain high-quality audio transmission, it supports reliable audio output in various professional and consumer electronic applications where space constraints necessitate multifunctional connectivity solutions. Widely used in contexts ranging from personal audio enjoyment to professional sound engineering, the adapter offers seamless integration within existing audio systems or as part of a complex audio setup.
Type USB Adapter
Interface USB
No. of A connectors 1
No. of B connections 1
Product Type Audio/phono Adapter
Type A USB-C®
Cable Design Round
Cable Length 0.15m
Cable Use Audio/phono
Connector Version straight
Manual Yes
Package depth 20mm
Package height 130mm
Package width 80mm
Product colour Black, Silver
Type B Jack socket 3.5mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot