Marmitek 25008355 MegaView 63 HDMI™ Extension via RJ45 network cable 40 m

MPN
25008355
Brand
Marmitek
EAN-13
8718164533556
Order Code
21-6757
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Watch TV programs, films and photos or show presentations of your PC‘s in HD quality on a second TV/projector elsewhere in the house or in the office. The HDMI cable can be extended without loss of quality or delay up to a whole 40 meters via 1 CAT5e/CAT6 cable. The PC can be remote controlled with this HDMI extender via UTP. To do this, connect a keyboard and a mouse to the MegaView receiver on the second TV and control your computer remotely. Due to the built-in splitter in the MegaView transmitter, your existing TV/monitor is still ready for operation. Due to the power over cable (POC) technology, a power connection is no longer necessary for the MegaView receiver on the TV. The MegaView 63 supports the most common video resolutions up to 1080p (Full HD).
Cable Length 40.00m
Type Extension
Colour Black

Reviews

Be the first to submit a review

Trustpilot