Manhattan USB Cable Assemblies 654593

Weidmuller Brand: Weidmuller
The Manhattan cables group includes various USB connectors, such as USB-C to USB-C and USB Type-C to A, designed in a black colour and supporting advanced data transfer speeds, suitable for connecting diverse electronic devices.
Description Image Product Buy Pricing (Ex VAT) Cable Length Connector 2 AWG AWG wire size Cable features Cable Type Cable Use Certification Connector 2 gender Core Material Max. power Maximum data transfer rate Shielding Transfer Rate (max.) Type B USB version Weight Connector 1 Colour Type
Manhattan 354899 USB cable USB-C to USB-C 0.50 m Black USB 3.2 Gen 2
Manhattan 354899 USB cable USB-C to USB-C 0.50 m Black USB 3.2 Gen 2
Standard range
Order code: 16-8828
MPN: 354899

Despatched within 4 working days - 82 in stock
1+ £10.00
Price per unit Ex VAT
0.50m USB C male 32 USB 3.2 2nd Gen (USB 3.1 2nd Gen) USB 3.2 2nd Gen (USB 3.1 2nd Gen) UL 2725\nUSB 3.2 Gen 2 Male CCA 15 W @ 5 V / 3 A 10 Gbit/s Braid shielding/shielding film 10 GBit/s T plug USB 3.2 Gen 2 (3.1 Gen 2) 50g USB 3.2 C Black T plug
Manhattan 355285 Cable USB 3.2 Gen1 Type-C to A 0.15m Black Duplex Use
Manhattan 355285 Cable USB 3.2 Gen1 Type-C to A 0.15m Black Duplex Use
Order code: 16-8836
MPN: 355285
1+ £6.55
Price per unit Ex VAT
0.15m USB-C 30 30 Duplex use connector USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen) USB 3.2 1st Gen (USB 3.0) UL 2725\nUSB 3.2 Gen 1 Female Copper 100 W @ 20 V / 5.0 A 5 Gbit/s Shielding film 5 GBit/s USB 3.2 1st Gen port A (USB 3.0) USB 3.2 Gen 1 (3.1 Gen 1) 58g USB 3.2 C Black T plug

Trustpilot