Manhattan 355285 is a USB cable assembly designed for duplex connectivity, featuring USB 3.2 Gen1 technology. It comes equipped with a USB-C plug and a USB-A socket, providing high-speed data transfer capabilities over a compact 0.15-metre length. The cable's black insulation enhances durability while complementing a professional setup. Common applications include connecting USB-C enabled devices such as laptops, tablets, and smartphones to peripherals or other equipment with a USB-A port. Its compact design makes it particularly suited for portable usage scenarios where minimal cable length is beneficial.
| Cable Length |
0.15m |
| Connector 1 |
USB 3.2 C |
| Connector 2 |
USB-C |
| Colour |
Black |
| Type |
T plug |
| AWG |
30 |
| AWG wire size |
30 |
| Cable Colour |
Black |
| Cable Design |
Round |
| Cable features |
Duplex use connector |
| Cable jacket material |
Polyvinyl chloride (PVC) |
| Cable Type |
USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen) |
| Cable Use |
USB 3.2 1st Gen (USB 3.0) |
| Certification |
UL 2725\nUSB 3.2 Gen 1 |
| Connector 1 form factor |
Straight |
| Connector 1 gender |
Male |
| Connector 2 form factor |
Straight |
| Connector 2 gender |
Female |
| Connector contacts plating |
Nickel |
| Connector Version |
straight |
| Core Material |
Copper |
| Harmonized System (HS) code |
84733080 |
| Magnetically shielded |
Yes |
| Max. power |
100 W @ 20 V / 5.0 A |
| Maximum data transfer rate |
5 Gbit/s |
| No. of A connectors |
1 |
| No. of B connections |
1 |
| Package Type |
Polybag |
| Product colour |
Black |
| Product Type |
USB cable |
| Quantity per pack |
1 pc(s) |
| Shielding |
Shielding film |
| Transfer Rate (max.) |
5 GBit/s |
| Type A |
T plug |
| Type B |
USB 3.2 1st Gen port A (USB 3.0) |
| USB version |
USB 3.2 Gen 1 (3.1 Gen 1) |
| Weight |
58g |