Manhattan 354899 USB cable USB-C to USB-C 0.50 m Black USB 3.2 Gen 2

MPN
354899
Brand
Manhattan
EAN-13
0766623354899
Order Code
16-8828
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £10.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

Manhattan 354899 refers to a distinguished USB cable assembly featuring USB-C to USB-C connectivity, meticulously engineered to support USB 3.2 Gen 2 (also recognised as USB 3.1 2nd Gen) standards. This cable is 0.50 metres in length and comes in a sleek black colour, making it ideal for applications requiring high-speed data transfer and power delivery capabilities within compact spaces. The adoption of USB 3.2 Gen 2 allows for data transmission rates of up to 10 Gbps, catering to the demanding requirements of modern computing devices, peripherals, and networking equipment. Furthermore, its symmetrical USB-C plugs simplify connectivity by eliminating the directional requirement, thus enhancing user convenience. Common applications include interfacing advanced laptops, docking stations, and other devices requiring substantial throughput and power delivery, thereby fulfilling a critical role in contemporary digital and electronic systems.
Cable Length 0.50m
Connector 1 USB 3.2 C
Connector 2 USB C male
Colour Black
Type T plug
AWG 32
Cable Colour Black
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 3.2 2nd Gen (USB 3.1 2nd Gen)
Cable Use USB 3.2 2nd Gen (USB 3.1 2nd Gen)
Certification UL 2725\nUSB 3.2 Gen 2
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel
Connector Version straight
Core Material CCA
Harmonized System (HS) code 84733080
Magnetically shielded Yes
Max. power 15 W @ 5 V / 3 A
Maximum data transfer rate 10 Gbit/s
No. of A connectors 1
No. of B connections 1
Package Type Polybag
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
Shielding Braid shielding/shielding film
Transfer Rate (max.) 10 GBit/s
Type A T plug
Type B T plug
USB version USB 3.2 Gen 2 (3.1 Gen 2)
Weight 50g

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot