Manhattan 168410 USB 3.0 hub black multi-port splitter USB Ports Hubs Adaptors

MPN
168410
Brand
Manhattan
EAN-13
0766623168410
Order Code
16-8798
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 16 in stock

Manhattan 168410 is a versatile USB 3.0 hub manufactured to provide enhanced connectivity and expandability for modern computing environments. This high-speed hub features multiple USB 3.0 ports to efficiently support data transfer rates of up to 5 Gbps, making it ideal for environments where extensive data exchange is critical, such as in data centres or engineering labs. Designed with compatibility in mind, it supports a wide array of USB devices, ensuring seamless integration into existing systems. The compact, black design of the Manhattan 168410 allows it to fit effortlessly into any professional workspace, while its plug-and-play capability simplifies installation. Suitable for applications including device testing, peripheral connectivity, and systems development, this hub is an essential component for engineers and technicians seeking reliable and efficient device interconnection.
Type USB Hub
Interface USB 3.0
Colour Black
Product Type USB 3.0 hub
Cable Length 15cm
Certification CE\nFCC\nRoHS\nREACH\nUKCA
Data transfer rate 5000 Mbit/s
Depth 115mm
Height 14mm
Host Interface USB Type-C
Housing Material Acrylonitrile butadiene styrene (ABS)
Hub interfaces USB 3.2 Gen 1 (3.1 Gen 1) Type-A
InterFaces (output) USB A (USB 3.2 1st gen)
Linux operating systems supported Yes
Mac operating systems supported MacOS
Manual Yes
Micro-USB 2.0 ports quantity 1
No. of outputs 7
Operating relative humidity (H-H) 10 - 90%
Operating temperature (T-T) 0 - 60°C
Other operating systems supported ChromeOS
Package Type Hanging box
Package weight 86g
Ports quantity 7
Power Supply Type not required
Product colour Black
Quantity per pack 1 pc(s)
Storage temperature (T-T) -10 - 90°C
Transfer Rate 5 GBit/s
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 7
Weight 51g
Width 42mm
Windows operating systems supported Windows 10, Windows 11, Windows 7, Windows 8.1

Reviews

Be the first to submit a review

Trustpilot