Manhattan 462709 Trolley Mount Stand for TV & Monitors (crank handle height adj

MPN
462709
Brand
Manhattan
UPC-12
766623462709
Order Code
70-1476
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £270.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 41 in stock

Ultra-Heavy Duty Mobile TV Stand / Trolley with Effortless Tilt and Height Adjustment for Versatile Audio/Video Presentations on XXL Displays
From boardrooms to classrooms, the Manhattan Multimedia TV Cart with Tool-Free Height Adjustment delivers professional-grade performance with effortless flexibility. Designed for one 60"" to 120"" TV weighing up to 120 kg (265 lbs.), this high-performance stand combines mobility, flexibility, and sleek design.

Flexible Viewing at Any Height or Angle
Effortlessly raise or lower your screen from 1180 to 1630 mm (46.5 to 64.2 in.) using the included crank handle. With a -10° to +5° tilt range and tool-free adjustment, you can find the perfect viewing angle for every setting.

Smart Storage and Conference-Ready Features
Keep your accessories organized and within reach with the height-adjustable AV shelf for laptops, media players, or remote controls. A dedicated top-mount camera shelf makes it ideal for video conferences.

Built to Perform and Move with Confidence
Constructed from high-quality powder-coated steel, the cart delivers long-lasting durability. Its four lockable casters with rugged polyurethane tread ensure smooth mobility and stable positioning, even when fully loaded.

VESA-Compatible and Ready for Work
Supporting VESA patterns from 200x200 to 1000x600, this TV cart is compatible with a wide range of TVs and displays. Whether you're leading a training, hosting a video call, or delivering a presentation, it adapts to your needs with ease.
  • Multifunctional TV stand/trolley for one 60"" to 120"" TV up to 120 kg (265 lbs.)
  • Effortless height-adjustment from 1180 to 1630 mm (46.5 to 64.2 in.) with included crank handle
  • Optimized views with -10 to 5° tilt and tool-free adjustment
  • Height-adjustable shelf for laptop/AV accessories with 410 x 340 mm (16 x 13.4 in.) space and a rated load of 5 kg (11 lbs.)
  • Height-adjustable top-mount camera shelf with 285 x 150 mm (11.2 x 5.9 in.) space and a rated load of 5 kg (11 lbs.), ideal for video conferences
  • Ultra heavy-duty construction with high-quality steel and powder coating
  • Four lockable casters with highly durable polyurethane tread to support heavy weights and swift maneuverability
  • Perfect for presentations, video meetings, and trainings in conference rooms, offices or classrooms
  • Meets VESA standards 200x200 to 1000x600 e.g. 200x200, 400x200, 300x300, 400x300, 400x400, 600x400, 800x400, 600x600, 800x600, 1000x600
Type TV Trolley

Reviews

Be the first to submit a review

Trustpilot