Manhattan 462693 Multimedia TV Cart for 37" to 86" Displays, Height Adjustable

MPN
462693
Brand
Manhattan
EAN-13
0766623462693
Order Code
21-6734
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £161.79 £152.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

Portable TV stand/TV trolley with crank handle for easy height adjustment as well as inclination and rotation of the screen From conference room to classroom - the Manhattan multimedia TV trolley with tool-free height adjustment is a professional holder with a lot of flexibility. Designed for a 37 to 86" TV up to 70 kg, it combines mobility, versatility and sleek design. Flexible view from every height and angle With the accompanying crank handle you can raise or lower the screen easily from 1120 to 1570 mm. Tilt the screen from -12° to +5° for the perfect viewing angle without tools. In addition, you can rotate the screen 90°, for an easy change between landscape and portrait format. Smart storage for audio/video equipment and webcam Keep accessories at hand: The height-adjustable AV shelf provides space for laptops, media players or remote controls. A separate camera shelf on the top makes the Ideal car for video conferences, while the integrated perforated panel creates mounting possibilities for streaming devices, socket strips or other accessories. Robust construction, mobile use Made from high-quality, powder-coated steel, the carriage guarantees long-lasting stability. Four lockable castors with durable polyurethane tread move the holder smoothly to the next room - even when the load is full. VESA compatible and ready to use immediately With VESA punching from 200x200 to 600x400, this TV stand is compatible with many displays, whether you are training, web meeting or presenting.
Type TV Trolley

Reviews

Be the first to submit a review

Trustpilot