Manhattan 462686 Projector Mount, Ceiling, Universal, Full Motion, Height Range

MPN
462686
Brand
Manhattan
UPC-12
766623462686
Order Code
70-0709
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £50.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 12 in stock

Strong Ceiling Mount for Projectors with Full Motion Adjustments, Suitable for Sloped and Flat Ceilings
Designed to handle even the most demanding setups, this heavy-duty projector ceiling mount supports projectors weighing up to 35 kg (77 lbs.). Its universal compatibility ensures it can accommodate virtually any projector model, making it a reliable choice for various applications, from classrooms and conference rooms to hospitality venues, and more.

Full Viewing Flexibility
Achieve the perfect projection angle every time with advanced adjustability. The mount offers 360° rotation, +/-20° tilt, and +/-8° swivel, enabling precise positioning for optimized views. Whether you’re presenting in a boardroom or hosting a movie night, this mount adapts effortlessly to meet your needs.

Designed for Sloped and Flat Ceilings
No matter the ceiling type, this mount is up to the task. Its innovative ceiling plate provides +/-60° adjustment, allowing it to be securely installed on both sloped and flat ceilings.

Adjustable Height for Perfect Placement
With its telescopic extension pole, it can be adjusted to a height between 745 and 1145 mm (29 to 45 in.), ensuring optimal placement for your projector. Whether you need a low-profile setup or a higher installation, it has you covered.

Durable and Stylish Construction
Crafted from heavy-duty cold-rolled steel and finished with a powder coating, this mount delivers long-lasting durability while maintaining a sleek, professional look. Its robust design ensures stability and reliability, even with very heavy projectors.

Easy Installation with Quick-Release VESA Plate
The detachable VESA plate simplifies installation, making it easy to hook and securely mount your projector. This user-friendly feature reduces setup time and ensures a hassle-free experience.

Clutter-Free Installation
Say goodbye to tangled cables and messy setups. The internal cable management system neatly conceals wires within the mount, creating a clean and polished appearance that enhances any space.
  • Universally compatible ceiling mount for projectors up to 35 kg (77 lbs.)
  • Optimized views with 360° rotation, +/-20° Tilt, and +/-8° Swivel
  • Ceiling plate with 0 to 90° adjustment to suit sloped and flat ceilings
  • Telescopic extension pole from 745 to 1145 mm (29 to 45 in.)
  • Heavy-duty steel construction with powder coating
  • Internal cable management for a clutter-free appearance
  • Detachable quick-release VESA plate to easily hook and mount your projector
  • Saves wall and floor space
  • ideal for classrooms, conference rooms, hospitality venues, and more

Reviews

Be the first to submit a review

Trustpilot