Manhattan 462662 TV Wall Mount 13-32" Tiltable and Swivelling Black

MPN
462662
Brand
Manhattan
EAN-13
0766623462662
Order Code
21-6732
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.90 £6.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Affordable tilt and swivel TV and monitor wall mount for screens up to 32" This wall bracket for TVs and monitors is Ideal for screens from 13" to 32" with a weight of up to 30 kg. It offers a secure, compact solution for smaller displays - perfect for living room, office or gaming setup. Optimal viewing angle With +/-20° inclination and +/-30° swivel range you can always enjoy films, series or games from the best viewing angle. Whether to reduce reflections or for the perfect alignment - this mount ensures an immersive viewing experience in any room. Rugged design Made from 2 mm thick steel and finished with an anti-static powder coating ensures the holder maximum stability and reliable hold over many years. Quick and easy installation on a single wall mount The holder can be installed quickly and easily. It is VESA compatible from 50x50 to 100x100 mm and is therefore suitable not only as TV-mount, but also as a monitor-wall bracket - for maximum flexibility in room layout.
Type Wall mount
Maximum screen size 32"
Colour Black

Reviews

Be the first to submit a review

Trustpilot