Manhattan 462501 Monitor desk mount 17"-32" Black Height-adjustable Tiltable

MPN
462501
Brand
Manhattan
EAN-13
0766623462501
Order Code
16-8879
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £66.53 £59.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manhattan 462501 is a robust monitor desk mount designed to support displays ranging from 17 inches to 32 inches, or 43.2 cm to 81.3 cm, in a sleek black finish. This height-adjustable and tiltable device enhances ergonomic comfort by facilitating portrait and landscape orientation as well as swivelling capabilities to suit various viewing preferences. Its versatile adjustability makes it ideal for engineering applications such as CAD workstations, control rooms, or any professional setting requiring precise monitor positioning for optimal line-of-sight efficiency. The desk mount's solid construction ensures reliable support while allowing for easy adjustments, thus enhancing productivity by reducing strain and enabling a flexible, organised workspace.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 9kg
Add-on displays 2
Clamp mount desk thickness (max) 1cm
Colour Black
Compliance certificates RoHS
Depth 942mm
Desk thickness (max) 8.3cm
Desk thickness (min) 1cm
Dimensions (W x H x D) 112 x 570 x 942 mm
Extension arm (max) 45cm
Grommet mount desk thickness (max) 8.3cm
Height 570mm
Height adjustment type Gas spring
Housing Material Aluminium
Manual Yes
Master (outer) case gross weight 18.5kg
Master (outer) case height 320mm
Master (outer) case length 690mm
Master (outer) case width 364mm
Material (details) Aluminium
Max. table Thickness 83mm
Maximum screen size 81.3 cm (32)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 18kg
Maximum weight capacity (per display) 9kg
Minimum screen size 43.2 cm (17)
Minimum VESA mount 75 x 75 mm
Mounting Clamp/Bolt-through
Mounting kit Yes
Mounting Type Desk
Number of displays supported 2
Package depth 172mm
Package height 672mm
Package Type Box
Package weight 4.36kg
Package width 150mm
Packaging content Aluminum Gas Spring Dual Monitor Desk Mount\nInstallation hardware with instructions
Panel mounting interface 75 x 75,100 x 100 mm
Pneumatic technology Yes
Product colour Black
Products per master (outer) case 4 pc(s)
Suitable For 43,2 cm (17") - 81,3 cm (32")
Sustainability compliance Yes
Swivelling Yes
Tilt Range (top) 90°
Weight 3820g
Width 112mm

Reviews

Be the first to submit a review

Trustpilot