Manhattan 462495 Monitor desk mount 17"-32" Black Adjustable rotating mount

MPN
462495
Brand
Manhattan
EAN-13
0766623462495
Order Code
16-8878
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £38.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manhattan 462495 is a versatile monitor desk mount engineered to support displays ranging from 43.2 cm (17 inches) to 81.3 cm (32 inches) in size, making it suitable for a wide variety of workspaces. This adjustable mount, finished in black, is designed to provide flexibility in monitor positioning by offering swivel, tilt, and rotation capabilities, allowing for both portrait and landscape orientations. Ideal for use in professional environments where ergonomics and optimal screen positioning are paramount, such as in engineering workstations or IT setups, this mount facilitates height adjustment to suit user preferences, enhancing comfort and productivity. Constructed to fit securely on most desk surfaces, the Manhattan 462495 is compatible with industry standards for monitor mounts, ensuring it meets the needs of technical and precision-focused settings.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 9kg
Add-on displays 1
Cable management Yes
Clamp mount desk thickness (max) 1cm
Colour Black
Compliance certificates RoHS
Depth 468mm
Desk thickness (max) 8.5cm
Desk thickness (min) 1cm
Dimensions (W x H x D) 117 x 570 x 468 mm
Grommet mount desk thickness (max) 8.5cm
Height 570mm
Height adjustment type Gas spring
Housing Material Aluminium
Manual Yes
Master (outer) case gross weight 17.5kg
Master (outer) case height 425mm
Master (outer) case length 604mm
Master (outer) case width 390mm
Material (details) Aluminium
Max. table Thickness 85mm
Maximum screen size 81.3 cm (32)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 9kg
Maximum weight capacity (per display) 9kg
Minimum screen size 43.2 cm (17)
Minimum VESA mount 75 x 75 mm
Mounting Clamp/Bolt-through
Mounting Type Desk
Number of displays supported 1
Orientation Landscape/Portrait
Package depth 292mm
Package height 402mm
Package Type Box
Package weight 2.76kg
Package width 122mm
Pneumatic technology Yes
Product colour Black
Products per master (outer) case 6 pc(s)
Rack size 483 mm (19")
Suitable For 43,2 cm (17") - 81,3 cm (32")
Sustainability compliance Yes
Swivelling Yes
Tilt Range (top) 90°
Weight 2280g
Width 117mm

Reviews

Be the first to submit a review

Trustpilot