Manhattan 462426 Tiltable swivel TV wall mount 37-70" Landscape mounting

MPN
462426
Brand
Manhattan
Order Code
16-8877
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £28.21 £24.44
10+ £23.73
50+ £23.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 04/12/2026

Manhattan 462426 offers a robust tiltable swivel TV wall mount designed for landscape mounting of displays ranging from 37 to 70 inches. This product, alternately described as 3461742, is engineered for precise positioning, providing both tilt and swivel capabilities to enhance viewing angles. Constructed to accommodate a wide range of screen sizes, the mount ensures a secure and stable installation on various wall surfaces. It is particularly beneficial in engineering applications where optimal display orientation is crucial, such as control rooms, presentation environments, and digital signage systems. The mount's compatibility with standard VESA patterns ensures integration with a variety of flat-panel television models.
Type Wall mount
Maximum screen size 70"
Max. load Capacity 35kg
Add-on displays 1
Colour Black
Depth 358mm
Dimensions (W x H x D) 640 x 420 x 358 mm
Distance to wall (max.) 358mm
Distance to wall (min.) 63mm
For Screen Size 94,0 cm (37") - 177,8 cm (70")
Height 420mm
Pneumatic technology No
Swivel Range (left) 60°
Swivel Range (right) 60°
Tilt Range (bottom) 15°
Tilt Range (top) 3°
Weight 2750g
Width 640mm

Reviews

Be the first to submit a review

Trustpilot