Manhattan 462419 Wall Mount for TV & Monitors (Full Motion), For screens 32" to

MPN
462419
Brand
Manhattan
UPC-12
766623462419
Order Code
70-4359
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 39 in stock

Articulating TV Wall Bracket – fully adjustable mounting bracket to fit almost any space
This strong, Full-motion TV Wall Mount Bracket from Manhattan safely holds your TV on two articulating arms and provides optimized views with +3 to -15° tilt and +/-90° swivel adjustment. It fits flat and curved LCD, OLED or plasma TVs up to 55"" and weighing up to 35 kg (77lbs.) with VESA compliance up to 400x400. You're all set for a confident above-the-floor installation with an included bubble level and +/-3° post-leveling adjustment that helps get the mount perfectly horizontal on the wall. This mount is ideal for residential, office, hospitality, classrooms, conference rooms, digital signage and other commercial applications. Wherever you install it, the universal Manhattan Full-Motion TV Wall Mount puts the best TV viewing experience front and center.
  • Supports one flat or curved 32"" to 55"" TV up to 35 kg (77 lbs.)
  • Optimized views with +3 to -15° tilt, +/-90° swivel and +/-3° post-installation leveling adjustment
  • Holds TV 63 to 358 mm (2.5 to 14.1 in.) from wall
  • Heavy-duty steel construction with powder coating
  • Includes attachable bubble level
  • Built-in cable management to minimize clutter
  • Easy installation
  • ideal for home, office and commercial applications
  • Meets VESA standards from 100x100 to 400x400 (e.g., 100x100, 100x150, 150x100, 100x200, 200x100, 150x150, 200x200, 300x200, 400x200, 300x300, 400x300, 400x400)
Adjustable Height No
Size 55"

Reviews

Be the first to submit a review

Trustpilot