Manhattan 462402 Wall Mount for TV & Monitors (Tiltable), For screens 32" to 55

MPN
462402
Brand
Manhattan
UPC-12
766623462402
Order Code
70-4358
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 73 in stock

Slim and strong Tilting TV Wall Bracket - adjustable mounting bracket puts displays in the right perspective and avoids annoying glare
This tilting TV Wall Mount from Manhattan safely holds your TV and offers a toolless 0 to -8° tilt adjustment for optimized views. It fits flat LCD, OLED or plasma TVs up to 70"" and weighing up to 45 kg (100 lbs.) with VESA compliance up to 400x400. You're all set for a confident above-the-floor installation with intuitive snap-in spring locks with release cords that let you easily and securely put the TV in place. It's ideal for residential, office, hospitality, classroom, conference room, digital signage and other commercial applications.
  • Securely holds one flat-panel television from 32"" to 70"" and up to 45 kg (100 lbs.)
  • Optimized views with 0° to -8° tilt adjustment
  • Holds TV only 20 mm (0.8 in.) from wall for a nearly flush, close-to-the-wall installation that enhances the thin, modern TV silhouette
  • Heavy-duty steel construction with powder coating
  • Easy installation
  • ideal for home, office and commercial applications
  • Snap-in spring locks with release cords for easy installation or removal and additional safety
  • Meets VESA standards from 75x75 to 400x400 (e.g., 75x75, 100x100, 100x150, 100x200, 150x100, 150x150, 200x100, 200x200, 200x300, 200x400, 300x200, 300x300, 300x400, 400x200, 400x300, 400x400)
Adjustable Height No

Reviews

Be the first to submit a review

Trustpilot