Manhattan 462396 Wall Mount for TV & Monitors (Fixed), For screens 32" to 55",

MPN
462396
Brand
Manhattan
UPC-12
766623462396
Order Code
70-4357
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 128 in stock

Ultra Slim TV Wall Bracket - strong mount for flush-as-possible TV installations
When viewing locations and TV heights are fixed at optimal positions, the Manhattan Low-Profile Fixed TV Wall Mount creates a nearly flush, close-to-the-wall installation that enhances thin, modern TV silhouettes. This ultra-slim TV bracket extends only 20 mm (0.8 in.) from the wall. Constructed of high-quality, powder-coated steel, this TV mounting bracket fits flat and curved LCD, OLED or plasma TVs up to 70"" and weighing up to 45 kg (100 lbs.) with VESA compliance up to 400x400. You're all set for a confident above-the-floor installation that lets you easily and securely put the TV in place. It's ideal for residential, office, hospitality, classroom, conference room, digital signage and other commercial applications.
  • Supports one flat or curved 32"" to 70"" TV up to 45 kg (100 lbs.)
  • Holds TV only 20 mm (0.8 in.) from wall for a nearly flush, close-to-the-wall installation that enhances the thin, modern TV silhouette
  • Heavy-duty steel construction with powder coating
  • Low-profile, fixed installation
  • ideal for home, office and commercial applications
  • Meets VESA standards from 75x75 to 400x400 (e.g., 75x75, 100x100, 100x150, 100x200, 150x100, 150x150, 200x100, 200x200, 200x300, 200x400, 300x200, 300x300, 300x400, 400x200, 400x300, 400x400)
Adjustable Height No
Size 55"

Reviews

Be the first to submit a review

Trustpilot