Manhattan 462280 Wall Mount for TV & Monitors (Tiltable), For screens 37" to 65

MPN
462280
Brand
Manhattan
UPC-12
766623462280
Order Code
70-4643
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 44 in stock

TV Tilting Wall Mount - an adjustable mounting bracket that puts displays in the right perspective and avoids annoying glare
The Manhattan Tilting TV Wall Mount safely holds your TV and offers a tool-free -12 to 12° tilt adjustment with the turn of a knob for optimized views. Constructed of high-quality, powder-coated steel, it fits flat and curved LCD, LED or plasma TVs up to 70"" and weighing up to 45 kg (100 lbs.). This TV mount offers VESA compliance up to 600x400, and it's great for residential, office, hospitality, classroom, conference room, digital signage and other commercial applications.
  • Supports one 37"" to 70"" TV up to 45 kg (100 lbs.)
  • Optimized views with -12 to 12° tilt and tool-free adjustment
  • Holds TV only 53 mm (2 in.) from wall
  • Heavy-duty steel construction with powder coating
  • Includes attachable bubble level
  • Rail screws to hold the TV in place for an additional layer of safety
  • Meets VESA standards 200x200 to 600x400 e.g. 200x200, 300x200, 400x200, 300x300, 400x300, 400x400, 600x400
Adjustable Height No

Reviews

Be the first to submit a review

Trustpilot