Manhattan 462150 Outdoor Full-Motion TV Wall Mount for 37" to 86" Displays

MPN
462150
Brand
Manhattan
EAN-13
0766623462150
Order Code
21-6731
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £92.82 £87.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 28/10/2026

Weather-proof TV wall bracket for outdoor use - watch football, sports and films outdoors Whether terrace or pool area - with the Manhattan full-motion TV wall bracket you can see your favorite sports and other entertainment in the open air. Rain-proof construction Made for long-lasting durability, this bracket has an electric plating, reinforced powder coating and stainless steel screws to withstand the elements. Its weatherproof design resists corrosion, rain and humidity - and is thus a reliable choice even in coastal areas. Flexibly adjustable Whether you're watching movies in the garden or setting up a display on the balcony, this fully-moving bracket offers many setting options. Find the perfect viewing angle with +10° to -20° tilt, +/-60° swivel and +/-3° adjustment after installation. Strong and secure It can easily wear flat or curved TVs from 37 to 86 inches and up to 50 kg thanks to high-quality cold rolled steel with a material thickness up to 2.5 mm.
Type Wall mount
Maximum screen size 86"
Colour Black

Reviews

Be the first to submit a review

Trustpilot