Manhattan 462143 Outdoor Anti-Theft Tilting TV Wall Mount for 37" to 86" Screens

MPN
462143
Brand
Manhattan
EAN-13
0766623462143
Order Code
21-6730
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £54.40 £51.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 28/10/2026

Weather-proof TV wall bracket for outdoor use – watch football, sports and movies outdoors From the terrace to the pool area: With the Manhattan outdoor anti-theft TV wall bracket you can see your favorite sports, films and series outdoors - in perfect viewing angle and safe mounting. Weatherproof design for outdoor use Made for maximum durability, this outdoor TV mount has an electroplated surface, reinforced powder coating and stainless steel screws to withstand extreme weather conditions. The weatherproof design protects against corrosion, rain and humidity – Ideal also for coastal regions. Flexible viewing angle for perfect TV enjoyment Whether garden cinema or balcony transmission - thanks to +5° to -10° inclination and ±5° adjustment after the mounting the television sets optimally. Strong and secure For flat screens and curved displays from 37" to 86", this bracket weighs up to 80 kg. The high-quality, cold-rolled steel, with a material thickness of up to 2 mm, guarantees maximum stability and load capacity. Theft protection for public and commercial sectors Perfect for digital signage and outdoor installations in public areas: The built-in anti-theft lock option (padlock required, not included) prevents the TV from being removed by unauthorized use.
Type Wall mount
Maximum screen size 86"
Colour Black

Reviews

Be the first to submit a review

Trustpilot