Manhattan 462112 iPad & Tablet Desk Stand, Lockable, Wall Mountable, Secure Ant

MPN
462112
Brand
Manhattan
UPC-12
766623462112
Order Code
70-5355
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Secure tablet holder - a desktop stand and wall-mounted holder in one
This universal tablet holder from Manhattan is a 2-in-1 tablet holder and mount designed for easy interaction. You can stand it on a table with the additional option to bolt it there for tamper-proof support, or you can mount it to a wall. As a retail-inspired, full-motion anti-theft tablet holder, you can use it as a point-of-sale terminal, for guest registration on a counter, to show digital signage, at trade show booths and more. You can also use it simply as second display on your desk. It is compatible with iPad®, Samsung® and Microsoft® tablets plus many more.

Fully adjustable
Full 360° rotation lets you position your tablet in landscape or portrait orientation and everything in between. Swivel it around the pole in 330° and optimize your view with +/-70° tilt.

Universally compatible
The adjustable holder clamps accommodate 7.9" to 10.5" tablets of every brand while leaving ports, buttons and frontear cameras fully accessible. Its soft back and included foam pads prevent scratches on your device.

Security first
Protect your expensive tablet from theft and tampering, especially in cases where you need to leave it unattended. Bolt the stand to your desktop or screw it to a wall - the packaging includes all the fasteners you need. Also included is the key lock on a robust steel cable that secures the holder to the stand or the wall.

Clean-looking, clutter-free cable management
Cable management inside the pole keeps your cords concealed and organized to give a professional look to the installation.
  • Secure, anti-theft kiosk stand that adjusts to suit all tablet brands and sizes from 7.9" to 10.5"
  • For use as a free-standing base that can be bolted to a desk or a holder that can be mounted to a wall with included hardware
  • Full 360° rotation for landscape or portrait display orientation
  • Optimized views with +/-70° tilt and 330° swivel
  • Secured with key lock, two keys included
  • Internal cable management to keep your cords concealed inside the pole
  • Sturdy steel construction with antistatic powder coating
  • Open design for full access to all ports, buttons, front and rear camera
  • Soft back and included foam pads to prevent scratches on your device
  • Compatible with most tablets from 7.9" to 10.5" like iPad®, iPad Air®, iPad mini®, Samsung® Galaxy Tab, Microsoft® Surface® Pro and Surface Go
  • Ideal as second display on your desk, a point-of-sale terminal, for guest registration on a counter, to hold digital signage, at trade show booths and more
  • Lifetime warranty
Colour Black

Reviews

Be the first to submit a review

Trustpilot