Manhattan 462068 Trolley Mount Stand for TV & Monitors For screens: 34" to 55",

MPN
462068
Brand
Manhattan
UPC-12
766623462068
Order Code
70-2991
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £73.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 78 in stock

Space-saving Economy-style Trolley for smaller TVs that lets you roll your display where you want
Bring the TV to you. When it needs to be somewhere else, move it there with ease. The Manhattan Compact Height-Adjustable TV Cart puts the TV on wheels so you can take it to different spaces as needed, avoid an annoying glare, or overcome a restrictive furniture setup. VESA-compliant and constructed of quality materials, this well-made rolling TV stand is ideal for smaller TVs between 34" and 55" that weigh up to 35 kg (77 lbs.).

The Economy-style TV Trolley has all the benefits of the above-the-floor wall-mount installation — elevated views, a more professional look, greater security for your TV, etc. — plus mobile flexibility. Such a solution is ideal for residential, office, hospitality, classroom and conference room, and other commercial applications, especially when the TV may be needed in different locations. The lockable, highly durable treaded polyurethane caster wheels are designed to keep TV cart transport smooth and absorb bumps you may encounter on the way to new destinations.

Also usable as fixed TV stand
Included in the package contents are four feet that let you replace the casters and turn the mount into a fixed TV stand. Their rubber coating keep it firmly in place and protect your floor from scratches.
  • Compact TV cart/trolley for one 34" to 55" TV up to 35 kg (77 lbs.)
  • Optimized views with +/-10° tilt and tool-free adjustment
  • Height-adjustable to four levels: 862, 916, 970 and 1024 mm (34, 36.1, 38.2 and 40.3 in.)
  • Internal cable management for a clutter-free appearance
  • Four lockable casters with highly durable polyurethane tread to support heavy weights and swift maneuverability
  • Meets VESA standards: 200x200, 300x200, 400x200, 300x300, 400x300, 400x400
  • Includes four casters and four rubber feet for use as trolley or stand
Type TV Trolley

Reviews

Be the first to submit a review

Trustpilot