Manhattan 462037 Desk Mount for TV & Monitors Stand Assembly, Tilt/Swivel/Rotat

MPN
462037
Brand
Manhattan
UPC-12
766623462037
Order Code
70-5351
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 502 in stock

Monitor Desktop Stand - Increase your workspace and improve ergonomics for maximized productivity
LED/LCD-monitor installation above the desk helps maximize the effectiveness of a potential workspace. The Manhattan Single Monitor Desktop Stand improves organization on the desktop, making it easier to get work done. Constructed from durable steel, this monitor mount features a sturdy base that allows for quick, easy and secure mounting without the need to drill holes into desks or countertops. Its fully adjustable tilt, rotate, swivel and height settings create the perfect position to comfortably increase productivity. Such adjustment capabilities can even help reduce eye fatigue or neck and back strain. In addition, the mount pole offers easy monitor rotation for landscape or portrait display orientation.
  • Free-standing riser for one 17" to 32" LED/LCD Monitor up to 7 kg (15.4 lbs.)
  • Up to +/-45° swivel, +/-10° tilt and height-adjustable along the 366 mm (14.4 in.) pole for optimized views
  • Rotation to +/-90° for landscape or portrait display orientation
  • Positions monitor ergonomically above the desktop to increase work space, reduce eye strain and improve posture
  • Heavy-duty steel construction with powder coating
  • V-shaped base with padding to protect your desk from scratches
  • Meets VESA standards: 75x75, 100x100
  • Built-in cable management to minimize clutter
  • Ideal for (home) office, studio, IT network and security applications
  • Lifetime warranty
Adjustable Height Yes
Rotation Yes°
Type Monitor mount

Reviews

Be the first to submit a review

Trustpilot