Manhattan 462020 Wall Mount for TV & Monitors (Tiltable Low Profile), For scree

MPN
462020
Brand
Manhattan
UPC-12
766623462020
Order Code
70-2992
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 31 in stock

Slim Heavy-Duty Foldable Tilting TV Wall Bracket - adjustable mounting bracket that puts displays in the right perspective and avoids annoying glare
This tilting TV Wall Mount from Manhattan safely holds your TV and offers a toolless +3 to -12° tilt adjustment with the turn of a knob for optimized views. Constructed of 2 mm thick reinforced powder-coated steel, it fits flat and curved LCD, OLED or plasma TVs up to 100" and weighing up to 70 kg (154 lbs.) with VESA compliance up to 800x400. You're all set for a confident above-the-floor installation with an included bubble level that helps get the mount perfectly horizontal on the wall, and intuitive snap-in spring locks with release cords let you easily and securely put the TV in place. It's ideal for residential, office, hospitality, classroom, conference room, digital signage and other commercial applications. An anti-theft opening allows you to attach a padlock to prevent your valuable display from being removed and stolen.

Foldable, shipping-friendly design
The mount can be folded into a more compact shape that we ship in extra-small, space-saving packaging.
  • Supports one flat or curved 43" to 100" TV up to 70 kg (154 lbs.)
  • Optimized views with +3 to -12° tilt and tool-free adjustment
  • Heavy-duty construction with 2 mm thick reinforced steel and powder coating
  • Includes attachable bubble level
  • Snap-in spring locks with release cords for easy installation or removal and additional safety
  • Holds TV 49 mm (1.9 in.) from wall
  • Anti-theft locking option, great for digital signage (requires padlock, not included)
  • Meets VESA standards: 200x200, 300x200, 400x200, 300x300, 400x300, 400x400, 600x400, 800x400
  • Foldable design for extra-small, shipping-friendly packaging and easy storage
Adjustable Height No
Type Wall Mount

Reviews

Be the first to submit a review

Trustpilot