Manhattan 461993 Wall Mount for TV & Monitors (Fixed), For screens 60" to 100",

MPN
461993
Brand
Manhattan
UPC-12
766623461993
Order Code
70-2073
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 35 despatched in 3 working days

Heavy-Duty Low-Profile Large-Screen TV Wall Mount — a strong mount for flush-as-possible TV installations
When viewing locations and TV heights are fixed at optimal positions, the Manhattan Heavy-Duty Low-Profile Large-Screen TV Wall Mount creates nearly flush, close-to-the-wall installations that enhance thin, modern TV silhouettes. This mount extends only 32 mm (1.3 in.) from the wall. Constructed of high-quality, powder-coated steel, this ultra-slim TV mount fits flat and curved LCD, LED or plasma TVs up to 100"" and weighing up to 100 kg (220 lbs.). It offers VESA compliance up to 900x600. Intuitive snap-in spring locks with release cords let you easily put the TV in place for a confident above-the-floor installation. It's ideal for residential, office, hospitality, classroom, conference room, digital signage and other commercial applications.
  • Supports one 60"" to 100"" TV up to 100 kg (220 lbs.)
  • Heavy-duty steel construction with powder coating
  • Low-profile, fixed installation ideal for home, office and commercial applications
  • Extends TV 32 mm (1.3 in.) from wall
  • Snap-in spring locks with release cords for easy installation and additional safety
  • Meets VESA standards: 200x200, 300x300, 400x200, 400x400, 600x400, 800x400, 800x600, 900x600
Type Wall mount
Maximum screen size 100"

Reviews

Be the first to submit a review

Trustpilot