Manhattan 461948 Wall Mount for TV & Monitors (Fixed Low Profile), For screens

MPN
461948
Brand
Manhattan
UPC-12
766623461948
Order Code
70-2990
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 97 in stock

Ultra Slim Foldable TV Wall Bracket - strong mount for flush-as-possible TV installations
When viewing locations and TV heights are fixed at optimal positions, the Manhattan Low-Profile Fixed TV Wall Mount creates nearly flush, close-to-the-wall installations that enhance thin, modern TV silhouettes. This ultra-slim TV bracket extends only 29 mm (1.1 in.) from the wall. Constructed of high-quality, powder-coated steel, this TV mounting bracket fits flat and curved LCD, OLED or plasma TVs up to 100" and weighing up to 70 kg (154 lbs.) with VESA compliance up to 800x400. You're all set for a confident above-the-floor installation with an included bubble level that helps get the mount perfectly horizontal on the wall, and intuitive snap-in spring locks with release cords let you easily and securely put the TV in place. It's ideal for residential, office, hospitality, classroom, conference room, digital signage and other commercial applications. An anti-theft opening allows you to attach a padlock to prevent your valuable display from being removed and stolen.

Foldable, shipping-friendly design
The mount can be folded into a more compact shape that we ship in extra-small, space-saving packaging.
  • Supports one flat or curved 43" to 100" TV up to 70 kg (154 lbs.)
  • Holds TV only 29 mm (1.1 in.) from wall for a nearly flush, close-to-the-wall installation that enhances the thin, modern TV silhouette
  • Heavy-duty construction with 2 mm thick reinforced steel and powder coating
  • Includes attachable bubble level
  • Snap-in spring locks with release cords for easy installation or removal and additional safety
  • Low-profile, fixed installation, ideal for home, office and commercial applications
  • Anti-theft locking option, great for digital signage (requires padlock, not included)
  • Meets VESA standards: 200x200, 300x200, 400x200, 300x300, 400x300, 400x400, 600x400, 800x400
  • Foldable design for extra-small, shipping-friendly packaging and easy storage
Adjustable Height No
Type Wall Mount

Reviews

Be the first to submit a review

Trustpilot