Manhattan 461917 Wall Mount for TV & Monitors (Fixed Low Profile), For screens:

MPN
461917
Brand
Manhattan
UPC-12
766623461917
Order Code
70-2988
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 81 in stock

Slim Ultra Heavy-Duty XXL TV Mounting Bracket - strong mount for flush-as-possible big-screen TV installations
When viewing locations and TV heights are fixed at optimal positions, the Manhattan Heavy-Duty Low-Profile Large-Screen TV Wall Mount creates nearly flush, close-to-the-wall installations that enhance thin, modern TV silhouettes. This ultra-slim TV bracket extends only 35 mm (1.4 in.) from the wall. It's constructed of high-quality, powder-coated steel to fit flat and curved LCD, OLED or plasma TVs up to 120" and weighing up to 120 kg (264 lbs.) with VESA compliance up to 900x600. You're all set for a confident above-the-floor installation with an included bubble level that helps get the mount perfectly horizontal on the wall, and intuitive snap-in spring locks with release cords let you easily and securely put the TV in place. It's ideal for residential, office, hospitality, classroom, conference room, digital signage and other commercial applications.
  • Supports one flat or curved 60" to 120" TV up to 120 kg (264 lbs.)
  • Holds TV only 35 mm (1.4 in.) from wall for a nearly flush, close-to-the-wall installation that enhances the thin, modern TV silhouette
  • Ultra heavy-duty construction with 2 mm thick reinforced steel and powder coating
  • Includes attachable bubble level
  • Snap-in spring locks with release cords for easy installation or removal and additional safety
  • Low-profile, fixed installation, ideal for home, office and commercial applications
  • Meets VESA standards: 50x50, 75x75, 100x100, 100x150, 150x100, 100x200, 200x100, 150x150, 200x200, 200x300, 300x200, 200x400, 400x200, 300x300, 300x400, 400x300, 600x200, 400x400, 600x300, 400x600, 600x400, 700x400, 800x400, 600x600, 800x500, 800x600, 900x600
Adjustable Height No
Type Wall Mount

Reviews

Be the first to submit a review

Trustpilot