Manhattan 461603 Wall mount 43.2-81.3cm Black Rotatable Adjustable Tiltable

MPN
461603
Brand
Manhattan
EAN-13
0766623461603
Order Code
16-8872
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £32.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 64 in stock

Manhattan 461603 offers a versatile solution with its wall mount designed for displays ranging from 43.2 cm (17 inches) to 81.3 cm (32 inches). This black mount is part of the Displays, Mounts & Docking Stations category and features robust adjustability, including rotation, tilting, height adjustment, and swivelling capabilities. Engineered for ease of integration, the mount's design ensures secure and adaptable positioning of monitors, making it suitable for professional environments such as control rooms, broadcast studios, or any setting where optimising display orientation is critical. Its rotatable and tiltable attributes enable precise screen alignment, thereby facilitating ergonomic considerations and enhancing user interactions. The mounting hardware is constructed to accommodate both static and dynamic positioning needs, suitable for a variety of technical applications.
Adjustable Height Yes
Rotation Yes°
Type Wall Mount
Max. load Capacity 8kg
Add-on displays 1
Colour Black
Depth 361mm
Depth (max) 36.1cm
Dimensions (W x H x D) 114 x 280 x 361 mm
Harmonized System (HS) code 85299097
Height 280mm
Housing Material Aluminium, Plastic, Steel
Manual Yes
Maximum screen size 81.3 cm (32)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 8kg
Minimum screen size 43.2 cm (17)
Minimum VESA mount 75 x 75 mm
Mounting Type Wall
Number of displays supported 1
Panel mounting interface 75 x 75,100 x 100 mm
Pneumatic technology Yes
Product colour Grey
Suitable For 43,2 cm (17") - 81,3 cm (32")
Tilt adjustment Yes
Tilt Range (top) 35°
Weight 1.6kg
Width 114mm

Reviews

Be the first to submit a review

Trustpilot