Manhattan 461566 Quad Desk Mount for TV & Monitors For screens 10" to 27", Stan

MPN
461566
Brand
Manhattan
UPC-12
766623461566
Order Code
70-1974
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £70.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 15 in stock

Manage the desktop. Maximize productivity._x000D_
LCD-monitor installation above the desk helps maximize the effectiveness of a potential workspace. The Manhattan Universal Four Monitor Mount with Double-Link Swing Arms improves organization on the desktop, making it easier to get work done on the computer._x000D_
_x000D_
Constructed from durable die-cast metal, this four monitor mount features a sturdy clamp that allows for quick, easy and secure mounting without the need to drill holes into desks or countertops. Its fully adjustable tilt, rotate, side-to-side, height and tension settings create the perfect position to comfortably increase productivity. Such adjustment capabilities can even help reduce eye fatigue or neck and back strain. In addition, the mount pole offers easy monitor rotation to allow others to view presentations and multimedia productions from almost any direction.
  • Meets VESA standards — securely holds four LCD monitors from 13” to 32"
  • Positions monitors above the desktop to increase work space, improve visibility and minimize clutter
  • Double-link swing arms with separate ±45° tilt, ±180° rotation and height adjustments
  • Steel pole with heavy-duty clamp mount
  • Removeable VESA plates, making monitor attachment faster and easier
  • Easy adjustment of monitor position
  • Ideal for office, studio, IT network and security applications
  • Installs easily to any desktop or other surface — no drilling required
  • Lifetime Warranty
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Suitable For 10-27"

Reviews

Be the first to submit a review

Trustpilot