Manhattan 461559 Dual Desk Mount for TV & Monitors (Full Motion), For screens:

MPN
461559
Brand
Manhattan
UPC-12
766623461559
Order Code
70-1973
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 872 in stock

Manage the desktop. Maximize productivity._x000D_
LCD-monitor installation above the desk helps maximize the effectiveness of a potential workspace. The Manhattan Universal Dual Monitor Stand with Double-Link Swing Arms improves organization on the desktop, making it easier to get work done on the computer._x000D_
_x000D_
Constructed from durable steel, this dual monitor stand features a sturdy base that allows for quick, easy and secure mounting without the need to drill holes into desks or countertops. Its fully adjustable tilt, rotate, side-to-side, height and tension settings create the perfect position to comfortably increase productivity. Such adjustment capabilities can even help reduce eye fatigue or neck and back strain. In addition, the mount pole offers easy monitor rotation to allow others to view presentations and multimedia productions from almost any direction.
  • Meets VESA standards — securely holds two LCD monitors from 13” to 32"
  • Positions monitors above the desktop to increase work space, improve visibility and minimize clutter
  • Double-link swing arms with separate ±45° tilt, ±180° rotation and variable height adjustments
  • Steel pole with heavy-duty desktop stand
  • Removeable VESA plates, making monitor attachment faster and easier
  • Easy adjustment of monitor position
  • Ideal for office, studio, IT network and security applications
  • Lifetime Warranty
Adjustable Height Yes
Rotation Yes°
Type Monitor mount

Reviews

Be the first to submit a review

Trustpilot