Manhattan 461542 Monitor desk mount adjustable 13-32" Black height-tilt-swivel

MPN
461542
Brand
Manhattan
EAN-13
0766623461542
Order Code
16-8870
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £27.59 £24.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Manhattan 461542 introduces a monitor desk mount designed to support screens ranging from 13 to 32 inches. This adjustable unit features a robust steel structure painted in a neutral black finish, offering height adjustment, as well as tilt and swivel functionality to enhance the ergonomic setup of workstations. The mount accommodates displays with a VESA compliance for secure attachment, thereby making it suitable for various engineering applications such as CAD workstations, control rooms, or technical support environments where screen positioning is crucial. Additionally, the mount is engineered to facilitate optimal viewing angles and maximise desk space, contributing to a more efficient and organised workspace.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 8kg
Add-on displays 1
Colour Black
Depth 76mm
Dimensions (W x H x D) 459 x 548 x 76 mm
Harmonized System (HS) code 85299097
Height 548mm
Material (details) Steel, plastic
Maximum screen size 81.3 cm (32)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 8kg
Minimum screen size 33 cm (13)
Minimum VESA mount 75 x 75 mm
Mounting Clamp
Mounting Type Desk
Number of displays supported 1
Panel mounting interface 75 x 75,100 x 100 mm
Pneumatic technology No
Product colour Black
Suitable For 33,0 cm (13") - 81,3 cm (32")
Tilt Range (top) 45°
Weight 3320g
Width 459mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot