Manhattan 461528 Monitor desk mount Black Height-adjustable Tiltable Swivelling

MPN
461528
Brand
Manhattan
EAN-13
0766623461528
Order Code
16-8869
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £38.72 £34.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 24/11/2026

Manhattan, with the Manufacturer's Part Number 461528, offers a versatile monitor desk mount designed to accommodate screens ranging from 33.0 cm (13 inches) to 81.3 cm (32 inches). This black dual monitor mount is engineered to provide height adjustability, tilt, and swivel functionalities, allowing for optimal ergonomic positioning and enhanced viewing comfort. It is especially suitable for use in professional environments where flexible display configurations are required, such as in control rooms, trading floors, or graphic design studios. The mount's robust design supports efficient space management on desks, contributing to a clutter-free working area while maintaining ease of access and adjustment. Overall, the Manhattan 461528 facilitates a dynamic and adaptable computing setup, meeting the needs of technical professionals.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 8kg
Add-on displays 2
Clamp included Yes
Colour Black
Depth 76mm
Dimensions (W x H x D) 798 x 548 x 76 mm
Harmonized System (HS) code 85299097
Height 548mm
Housing Material Steel
Material (details) Steel, plastic
Maximum screen size 81.3 cm (32)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 16kg
Minimum screen size 33 cm (13)
Minimum VESA mount 75 x 75 mm
Mounting Clamp
Mounting Type Desk
Number of displays supported 2
Panel mounting interface 75 x 75,100 x 100 mm
Pneumatic technology No
Product colour Black
Screws included Yes
Suitable For 33,0 cm (13") - 81,3 cm (32")
Tilt Range (top) 45°
User guide Yes
Weight 4150g
Width 798mm

Alternatives (10)

Reviews

Be the first to submit a review

Trustpilot