Manhattan 461481 Wall Mount for TV & Monitors (Tiltable), For screens 37" to 65

MPN
461481
Brand
Manhattan
UPC-12
766623461481
Order Code
70-2010
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 18 in stock

Put flat-panel TVs in the right perspective.

Overcome odd floor plans, annoying glare and awkward furniture placements that diminish flat-panel TV experiences. The Manhattan Universal Flat-Panel TV Tilting Wall Mount with Post-Levelling Adjustment offers smooth, one-touch tilt adjustment that keeps images, contrasts and colours clear, sharp and defined. VESA compliance and construction from quality materials allow it to fit a variety of display sizes for a secure and confident above-the-floor installation.

Ideal for residential, office, hospitality, classroom, conference room, digital signage and other commercial applications, Manhattan Universal Flat-Panel TV Tilting Wall Mounts bring high-performance LCD/LED or plasma TV enjoyment front and centre.
  • Securely holds one flat-panel television
  • Optimize views with -10° to +5° tilt adjustment
  • Post-levelling adjustment allows for fine-tuned TV alignment
  • Steel construction
  • Easy installation ideal for home, office and commercial applications
  • Meets VESA standards – supports TVs from 37” to 80" up to 80 kg (176 lbs.)
  • Lifetime Warranty
Type Wall mount
Maximum screen size 65"

Reviews

Be the first to submit a review

Trustpilot