Manhattan 461405 Wall Mount for TV & Monitors (Full Motion), For screens 13" to

MPN
461405
Brand
Manhattan
UPC-12
766623461405
Order Code
70-2011
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 17 in stock

A TV wall mount to fit almost any space

Overcome an odd floor plan, annoying glare or awkward furniture placement that can limit the enjoyment of your flat-panel TV. The Manhattan Universal Flat-Panel TV Articulating Wall Mount folds nearly flat against the wall and safely extends on a strong, double-jointed arm to help you achieve prime viewing positions from almost anywhere in the room. VESA-compliant and constructed of quality materials, this articulating wall mount fits a range of display sizes for a secure and confident above-the-floor TV installation. It's the perfect fit for mounting a TV in your living room, bedroom or den, as well as for commercial uses in hotels, classrooms, conference rooms, for digital signage and more. Wherever you install it, the Manhattan Universal Flat-Panel TV Articulating Wall Mount puts the best TV viewing experience front and centre.
  • Securely holds one flat-panel television or monitor
  • Optimize views with +5° to -12° tilt, ±45° swivel and ±3° level adjustment
  • Extends TV up to 27.3 cm (10.75 in.) from wall
  • Solid steel construction
  • Easy installation ideal for home, office and commercial applications
  • Removable VESA plate enables fast and easy attachment of monitor or TV
  • Built-in cable-management system
  • Meets VESA standards – supports TVs from 13” to 42" up to 20 kg (44 lbs.)
  • Lifetime Warranty
Type Wall mount
Maximum screen size 42"

Reviews

Be the first to submit a review

Trustpilot