Manhattan 461306 Wall Mount for TV & Monitors (Full Motion), For screens 32" to

MPN
461306
Brand
Manhattan
UPC-12
766623461306
Order Code
70-2012
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 9 in stock

A TV wall mount to fit almost any space

Overcome an odd floor plan, annoying glare or awkward furniture placement that can limit the enjoyment of your flat-panel TV. The Manhattan Universal Aluminium LCD Full-Motion Wall Mount offers precise adjustments to keep images, contrasts and colours clear, sharp and defined. VESA-compliant and constructed of quality materials, this articulating wall mount fits a range of display sizes for a secure and confident above-the-floor TV installation. It's the perfect fit for mounting a TV in your living room, bedroom or den, as well as for commercial uses in hotels, classrooms, conference rooms, for digital signage and more. Wherever you install it, the Manhattan Universal Aluminium LCD Full-Motion Wall Mount puts the best TV viewing experience front and centre.
  • Securely holds one flat-panel or curved television
  • Optimize views with -15° to 5° tilt, ±60° swivel and ±2.5° level adjustment
  • Extends TV up to 51.8 cm (20.39 in.) from wall
  • High-quality, light-weight aluminium construction
  • Easy installation ideal for home, office and commercial applications
  • Meets VESA standards: 200x200, 300x300, 400x200, 400X400
  • Supports one 32" to 55" flat- or curved-panel TV up to 50 kg (110 lbs.)
  • Lifetime warranty
Type Wall mount
Maximum screen size 55"
For Screen Size 58,4 cm (23") - 139,7 cm (55")

Reviews

Be the first to submit a review

Trustpilot