Manhattan 461238 Trolley Mount Stand for TV & Monitors For screens 37" to 65",

MPN
461238
Brand
Manhattan
UPC-12
766623461238
Order Code
70-1966
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £114.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 196 in stock

Get a room with a view._x000D_
_x000D_
Overcome odd floor plans, annoying glare and awkward furniture placements that can diminish flat-panel TV experiences. Manhattan TV Wall Mounts and Carts help achieve optimal viewing angles from almost anywhere in the room. VESA-compliant and constructed of quality materials, Manhattan TV Wall Mounts and Carts fit a range of display sizes with a secure and confident above-the-floor installation. _x000D_
_x000D_
Ideal for residential, office, hospitality, classroom and conference room, digital signage and other commercial applications, Manhattan Wall Mounts and Carts bring high-performance LCD or plasma TV enjoyment front and centre.
  • Multifunctional TV cart/trolley
  • Retractable poles reduce the size of packaging for easy delivery
  • Adjustable flat-panel placement along poles for perfect viewing height
  • Adjustable component shelf for more storage space
  • Heavy-duty casters with reinforced design to support equipment weight and allow for swift manoeuvrability
  • Meets VESA standards: 200 x 200, 300 x 300, 400 x 200, 400 x 400 & 600 x 400
  • Lifetime Warranty
Type TV Trolley

Reviews

Be the first to submit a review

Trustpilot