Manhattan 461221 Wall Mount for TV & Monitors (Full Motion), For screens 37" to

MPN
461221
Brand
Manhattan
UPC-12
766623461221
Order Code
70-1967
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £118.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 21 in stock

A TV wall mount to fit almost any space

Overcome an odd floor plan, annoying glare or awkward furniture placement that can limit the enjoyment of your flat-panel TV. The Manhattan Universal LCD Full-Motion Large-Screen Wall Mount uses heavy-duty steel so you can safely extend your TV to find the best viewing position from almost anywhere in the room. VESA-compliant and constructed of quality materials, this articulating wall mount fits a range of display sizes for a secure and confident above-the-floor TV installation. It's the perfect fit for mounting a TV in your living room, bedroom or den, as well as for commercial uses in hotels, classrooms, conference rooms, for digital signage and more. Wherever you install it, the Manhattan Universal LCD Full-Motion Large-Screen Wall Mount puts the best TV viewing experience front and centre.
  • Securely holds one flat-panel or curved television
  • Optimize views with -15° to 5° tilt, ±45° swivel, ±3° level adjustment
  • Extends TV up to 62.5 cm (24.6 in.) from wall
  • Heavy-duty steel construction
  • Easy installation ideal for home, office and commercial applications
  • Meets VESA standards: 200 x 200, 300 x 300, 400 x 200, 400 x 400, 600 x 400, 800 x 400 & 900 x 600
  • Supports TVs from 60” to 100" weighing up to 80 kg (176 lbs.)
  • Lifetime Warranty
Type Wall mount
VESA Size 200 x 200 mm
Maximum screen size 100"

Reviews

Be the first to submit a review

Trustpilot