Manhattan 423625 Ceiling Mount for TV & Monitors For screens: 37" to 75", Adjus

MPN
423625
Brand
Manhattan
UPC-12
766623423625
Order Code
70-1895
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £57.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

Elevate flat-panel TV experiences to higher levels._x000D_
_x000D_
Upgrade viewing perspectives when wall and floor space is limited or low-level installations are impractical. Manhattan Universal Flat-Panel TV Ceiling Mounts help achieve optimal viewing angles from almost anywhere in the room with precise tilt, 360° swivel and height adjustments that keep images, contrasts and colours clear, sharp and defined. VESA-compliant and constructed of quality materials, Manhattan Universal Flat-Panel TV Ceiling Mounts fit a range of display sizes with a secure and confident overhead installation. An integrated locking system provides added security against theft. Ideal for residential, office, retail, hospitality, classroom, digital signage, video conferencing, surveillance and other commercial applications, Manhattan Universal Flat-Panel TV Ceiling Mounts bring high-performance LCD, LED or plasma TV enjoyment front and centre.
  • Securely holds one flat-panel television
  • Optimize views with 0° to -15° tilt and 360° swivel adjustments
  • Heavy-duty steel construction
  • Easy installation ideal for home, office and commercial applications
  • Built-in security locking system protects against theft
  • Meets VESA standards — supports TVs from 37” to 70" up to 50 kg (110 lbs.)
  • Lifetime Warranty
Type Ceiling Mount
Maximum screen size 75"

Reviews

Be the first to submit a review

Trustpilot