Manhattan 394826 USB-C to Gigabit (10/100/1000 Mbps) Network Ethernet RJ45 Cabl

MPN
394826
Brand
Manhattan
UPC-12
766623394826
Order Code
70-0707
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 27 in stock

USB to Ethernet Cable for a Stable Wired Internet Connection for Your Laptop, MacBook or Tablet without a Separate Adapter

The Manhattan USB Type-C to RJ45 Network Cable is your solution for USB-C devices that lack built-in Ethernet ports. Without the need for an adapter, it connects directly to a router or switch. Unlike Wi-Fi, which can be affected by interference, distance, and obstacles, this wired RJ45 Ethernet connection offers consistent and reliable internet speeds, which is particularly important for activities like video conferencing, online gaming, and streaming, where stability is crucial.

High-Speed Data Transfer
The cable supports Gigabit (1000 Mbps) Ethernet speeds, allowing for fast downloads, uploads, and smooth data streaming, making it ideal for users who need high bandwidth for work or entertainment.

Plug-and-Play Convenience
The plug-and-play installation makes it effortless to set up, supporting multiple operating systems, including Windows, macOS, Linux, Chrome OS, iPadOS, and Android.

Superior Shielding and Durability
Built with FTP overall aluminum foil shielding, the cable reduces EMI and other interference sources, ensuring stable performance. The braided, tangle-resistant jacket offers durability and flexibility, while the sturdy aluminum boot provides superior strain relief, giving you a long-lasting, dependable connection solution for all your networking needs.

Enhanced Security
A wired connection is generally more secure than Wi-Fi, as it is less vulnerable to hacking or interference. This makes the USB-C to Ethernet cable a great choice for those who prioritize a secure connection.
  • Provides a fast, reliable, and secure wired internet connection for USB-C devices without Ethernet port
  • High-speed data transfer up to 1000 Mbps for faster downloads, smooth media streaming, and lag-free gaming
  • Plug-and-play installation
  • Windows®, macOS®, Linux®, Chrome OS™, iPadOS®, and Android™ compatible
  • Compatible with laptops and tablets from major brands such as HP®, Apple® MacBook® Pro / Air, iPad® Pro, Lenovo®, Asus®, Acer®, Dell®, and more
  • Compatible with USB4® and Thunderbolt™ 3 / 4 interfaces
  • FTP with overall aluminum foil shielding to reduce EMI and other interference sources
  • Braided, tangle-resistant jacket with heavy-duty strain relief
  • Sturdy aluminum boot for superior durability
  • Standard 8P8C design, compatible with all network RJ45 connections
Type USB adapter

Reviews

Be the first to submit a review

Trustpilot