Manhattan 355742 HDMI to DVI-D 24+1 Cable, 2m, Male to Male, Black, Dual Link,

MPN
355742
Brand
Manhattan
UPC-12
766623355742
Order Code
70-5085
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 27 in stock

HDMI to DVI Adapter Cable – Connect HDMI sources to DVI monitors and more
The Manhattan HDMI to DVI Cable is engineered and constructed of quality materials to deliver dependable transmissions in digital video applications. Full foil and braided shielding, molded boots with strain relief and a protective PVC jacket help provide maximum conductivity and clear, crisp signal transmissions without EMI problems.
  • Easily connects an HDMI source to a DVI display, monitor or projector
  • HDMI 19-pin male to DVI-D 24+1 dual-link male
  • Supports HD (720p, 1080i and 1080p@60Hz), enhanced (480p) and standard (NTSC or PAL) video formats
  • Compatible with DVI-I and DVI-D interfaces
  • Foil and braid double shielding to reduce EMI and other interference sources
  • Molded PVC boot with strain relief
  • HDCP 2.2 compliant
  • Lifetime warranty
Type HDMI
Colour Black

Reviews

Be the first to submit a review

Trustpilot