Manhattan 355629 HDMI Cable Black Flat 3.00 m Ribbon Double Shielding 4K UHD

MPN
355629
Brand
Manhattan
EAN-13
0766623355629
Order Code
16-8842
Country of Origin
China

Discontinued


Manhattan 355629 is a high-performance HDMI cable designed to ensure optimal signal transmission for high-definition video and audio applications. This 3.00-metre flat ribbon cable features robust double shielding to minimise interference, enabling reliable Ultra High Definition (UHD) video output at resolutions up to 4K at 60 Hz. With an Ethernet channel incorporated, the cable supports additional networking capabilities, making it ideal for use in both domestic and professional settings requiring seamless connectivity between a wide range of HDMI-enabled devices, such as televisions, monitors, and projectors. The black colour and flat design not only facilitate a neat and unobtrusive installation but also enhance the durability and flexibility required in complex cabling environments. As a type of audio and visual cable, the Manhattan 355629 is suited for engineers looking for dependable performance in tasks such as display connections, digital signage, and video conferencing systems.
Connector 1 HDMI
Connector 2 Straight
Length 3m
Colour Black
Type HDMI cable
3D Yes
Audio Return Channel (ARC) Yes
AWG 30
AWG wire size 30
Cable Design Flat
Cable jacket material Polyvinyl chloride (PVC)
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Certification CE\nRoHS\nFCC\nUL
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Core Material Copper
Dolby technologies DTS-HD Master Audio, Dolby TrueHD
Harmonized System (HS) code 84733080
HDCP Yes
HDCP version 2.2
HDMI Ethernet channel Yes
High Dynamic Range (HDR) supported Yes
High Dynamic Range (HDR) technology Dolby Vision
Magnetically shielded Yes
Maximum refresh rate 60 Hz
Operating relative humidity (H-H) 0 - 96%
Operating temperature (T-T) 0 - 40°C
Product colour Black
Quantity per pack 1 pc(s)
Shielding Full shielding
Signal flow Bidirectional
Storage temperature (T-T) -20 - 60°C
Supported graphics resolutions 3840 x 2160
Video resolution 3840 x 2160 Pixel
Weight 0.211kg

Alternatives (1)


Trustpilot