Manhattan 354653 USB Adapter 1x USB-A to 1x USB-C socket duplex use adaptor

MPN
354653
Brand
Manhattan
EAN-13
0766623354653
Order Code
16-8822
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 383 in stock

Manhattan 354653 is a USB adapter designed to facilitate connectivity between USB-A and USB-C interfaces. This adapter features a single USB 2.0 connector A and a USB-C socket, enabling duplex use for enhanced compatibility with a range of devices requiring data transfer or charging capabilities. As part of the USB Ports, Hubs & Adaptors category, it provides a reliable solution for engineers who need to integrate older USB 2.0 peripherals with modern USB-C enabled equipment. Typical applications include use in professional environments where legacy hardware needs to interface with new computing systems, ensuring seamless communication across differing USB standards. The adapter's compact form factor makes it a practical choice for use in constrained spaces where efficient peripheral connections are required.
Type USB 2.0 Adapter
Interface USB 2.0
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 2.0 Adapter
Type A USB 2.0 connector A
Cable features Duplex use connector
Cable Use USB 2.0
Connector 1 USB A
Connector 1 gender Male
Connector 2 USB C
Connector 2 gender Female
Connector contacts plating Nickel
Connector Version straight
Depth 27mm
Height 10mm
Housing Material Acrylonitrile butadiene styrene (ABS)
Max. power 2.5 W @ 5 V / 0.5 A
Operating temperature (T-T) 0 - 40°C
Package Type Polybag
Product colour Black
Quantity per pack 1 pc(s)
Relative humidity 0 - 96%
Storage temperature (T-T) -20 - 60°C
Transfer Rate (max.) 480 MBit/s
Type B USB-C® socket
Weight 7.5g
Width 17mm

Alternatives (12)

Reviews

Be the first to submit a review

Trustpilot