Manhattan 353977 HDMI Cable Plug to Plug 10 m Black 4K UHD UL-approved

MPN
353977
Brand
Manhattan
EAN-13
0766623353977
Order Code
16-8820
Country of Origin
China
View Full Product Range (29)
Qty Was Unit Price (Inc VAT)
1+ £39.95 £35.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Manhattan 353977 is a high-quality HDMI cable designed for seamless audio and visual signal transmission, featuring HDMI-A plug to HDMI-A plug connectors. This 10-metre cable is ideal for long-distance connections where maintaining signal integrity is essential, supporting 4K Ultra High Definition (UHD) resolutions for clear and detailed displays. It is UL-approved, ensuring compliance with rigorous safety and performance standards, making it suitable for both professional and home environments. Common engineering applications include use in connecting high-definition displays to media sources such as computers, Blu-ray players, or gaming consoles, where reliability and precision in data transfer are critical. The cable's robust construction and black finish make it a practical solution for various display setups and installations requiring extended reach without compromising on quality.
Connector 1 HDMI
Connector 2 Straight
Length 10m
Colour Black
Type HDMI cable
3D Yes
Audio Return Channel (ARC) Yes
AWG 28
AWG wire size 24
Bandwidth 340 MHz
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Certification CL3\nCM\nUL 20276\nISO 9002
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Core Material Copper
Data transfer rate 10.2 Gbit/s
Harmonized System (HS) code 84733080
HDMI Ethernet channel Yes
Magnetically shielded Yes
Maximum refresh rate 60 Hz
Package Type Polybag
Product colour Black
Quantity per pack 1 pc(s)
Shielding Braid shielding/shielding film
Signal flow Bidirectional
Supported graphics resolutions 3840 x 2160
Supported video modes 1080p, 2160p
Video resolution 3840 x 2160 Pixel
Weight 1.095kg

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot