Manhattan 323246-CG High Speed HDMI Cable with Ethernet, 10m, Black, 4K UHD, ARC

MPN
323246-CG
Brand
Manhattan
EAN-13
0766623323246
Order Code
21-6714
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

High Speed Cables deliver high-definition performance. HDMI has become the standard digital connection, delivering the highest-quality audio and video signal over a single cable. Manhattan High Speed HDMI Cables are designed and carefully constructed to meet the evolving needs of the high-definition marketplace. Manhattan High Speed HDMI Cables provide 1080p resolution, an audio return channel and a bandwidth of 10.2 Gbps at 340 MHz. These high-quality cables provide high-definition video and multi-channel, digital audio with increased performance characteristics, greater accuracy and expanded features including Internet connectivity for home entertainment devices using a single HDMI connection.
Type HDMI
Colour Black

Reviews

Be the first to submit a review

Trustpilot